AT88SC0808CA-SU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: € 0,67471
Datasheet

Similar


Microchip Technology
In Stock: 14 218
Unit Price: € 0,24000
Datasheet

Similar


Microchip Technology
In Stock: 21 162
Unit Price: € 0,29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: € 1,02979
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 400
Unit Price: € 0,27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 385
Unit Price: € 0,60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 500
Unit Price: € 0,25570
Datasheet

Similar


onsemi
In Stock: 2 553
Unit Price: € 0,37000
Datasheet

Similar


STMicroelectronics
In Stock: 2 016
Unit Price: € 0,40000
Datasheet

Similar


STMicroelectronics
In Stock: 5 412
Unit Price: € 0,28000
Datasheet

Similar


STMicroelectronics
In Stock: 16 703
Unit Price: € 0,20000
Datasheet

Similar


STMicroelectronics
In Stock: 6 166
Unit Price: € 0,22000
Datasheet
Secure Memory 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Secure Memory 8-SOIC

AT88SC0808CA-SU

DigiKey Part Number
AT88SC0808CA-SU-ND
Manufacturer
Manufacturer Product Number
AT88SC0808CA-SU
Description
IC SECURE MEMORY 8-SOIC
Customer Reference
Detailed Description
Secure Memory 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Secure Memory
Applications
Embedded, Smart Card
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types