Direct
Similar

AT25020AN-10SU-2.7-T | |
|---|---|
DigiKey Part Number | AT25020AN-10SU-2.7-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25020AN-10SU-2.7-T |
Description | IC EEPROM 2KBIT SPI 20MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25020AN-10SU-2.7-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA020A-I/SN | Microchip Technology | 396 | 25AA020A-I/SN-ND | € 0,42000 | Direct |
| CAV25020VE-GT3 | onsemi | 2 678 | 488-CAV25020VE-GT3CT-ND | € 0,36000 | Similar |



