AT24C32N-10SI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 210
Unit Price: € 0,39000
Datasheet

Direct


onsemi
In Stock: 21 558
Unit Price: € 0,38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 487
Unit Price: € 0,97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 985
Unit Price: € 0,38000
Datasheet

Similar


STMicroelectronics
In Stock: 3 960
Unit Price: € 0,34000
Datasheet

Similar


STMicroelectronics
In Stock: 24 948
Unit Price: € 0,72000
Datasheet

Similar


STMicroelectronics
In Stock: 2 525
Unit Price: € 0,27000
Datasheet

Similar


STMicroelectronics
In Stock: 3 370
Unit Price: € 0,25000
Datasheet

Similar


STMicroelectronics
In Stock: 1 386
Unit Price: € 0,27000
Datasheet

Similar


STMicroelectronics
In Stock: 12 705
Unit Price: € 0,25000
Datasheet
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C32N-10SI

DigiKey Part Number
AT24C32N-10SI-ND
Manufacturer
Manufacturer Product Number
AT24C32N-10SI
Description
IC EEPROM 32KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C32N-10SI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Access Time
900 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes