AT24C1024BW-SH25-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 186
Unit Price: € 3,44000
Datasheet

Similar


Microchip Technology
In Stock: 5 882
Unit Price: € 3,76000
Datasheet

Similar


Microchip Technology
In Stock: 90
Unit Price: € 3,44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,78257
Datasheet

Similar


Microchip Technology
In Stock: 3 382
Unit Price: € 1,10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 1,11253
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 1,11252
Datasheet

Similar


Microchip Technology
In Stock: 1 124
Unit Price: € 3,48000
Datasheet

Similar


Microchip Technology
In Stock: 5 987
Unit Price: € 3,81000
Datasheet

Similar


Microchip Technology
In Stock: 8 129
Unit Price: € 3,76000
Datasheet

Similar


Microchip Technology
In Stock: 22
Unit Price: € 3,48000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,83492
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,78257
Datasheet
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SOIC

AT24C1024BW-SH25-T

DigiKey Part Number
AT24C1024BW-SH25-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24C1024BW-SH25-T
Description
IC EEPROM 1MBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C1024BW-SH25-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types