
APT9M100S/TR | |
|---|---|
DigiKey Part Number | 150-APT9M100S/TR-ND - Tape & Reel (TR) 150-APT9M100S/TRCT-ND - Cut Tape (CT) 150-APT9M100S/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT9M100S/TR |
Description | MOSFET MOS8 1000 V 9 A TO-268 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 9A (Tc) 335W (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2605 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 335W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package D3PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT9M100S | Microchip Technology | 52 | 150-APT9M100S-ND | € 4,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,37000 | € 5,37 |
| 100 | € 5,33140 | € 533,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 4,64045 | € 1 856,18 |
| Unit Price without VAT: | € 5,37000 |
|---|---|
| Unit Price with VAT: | € 6,55140 |

