![IGBT NPT 650 V 208 A 892 W Through Hole T-MAX™ [B2] IGBT NPT 650 V 208 A 892 W Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT95GR65B2 | |
|---|---|
DigiKey Part Number | APT95GR65B2-ND |
Manufacturer | |
Manufacturer Product Number | APT95GR65B2 |
Description | IGBT NPT 650V 208A TMAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 650 V 208 A 892 W Through Hole T-MAX™ [B2] |
EDA/CAD Models | APT95GR65B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 208 A | |
Current - Collector Pulsed (Icm) | 400 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 95A | |
Power - Max | 892 W | |
Switching Energy | 3.12mJ (on), 2.55mJ (off) | |
Input Type | Standard | |
Gate Charge | 420 nC | |
Td (on/off) @ 25°C | 29ns/226ns | |
Test Condition | 433V, 95A, 4.3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | T-MAX™ [B2] | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,00000 | € 7,00 |
| 100 | € 5,68000 | € 568,00 |
| Unit Price without VAT: | € 7,00000 |
|---|---|
| Unit Price with VAT: | € 8,54000 |

