
APT60D60LCTG | |
|---|---|
DigiKey Part Number | APT60D60LCTG-ND |
Manufacturer | |
Manufacturer Product Number | APT60D60LCTG |
Description | DIODE ARRAY GP 600V 60A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 60A Through Hole TO-264-3, TO-264AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 130 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,82000 | € 7,82 |
| 100 | € 6,35770 | € 635,77 |
| Unit Price without VAT: | € 7,82000 |
|---|---|
| Unit Price with VAT: | € 9,54040 |

