APT50M75JLLU3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: € 0,00000

Similar


IXYS
In Stock: 66
Unit Price: € 25,76000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 21,93800
N-Channel 500 V 51A (Tc) 290W (Tc) Chassis Mount SOT-227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT50M75JLLU3

DigiKey Part Number
APT50M75JLLU3-ND
Manufacturer
Manufacturer Product Number
APT50M75JLLU3
Description
MOSFET N-CH 500V 51A SOT227
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 51A (Tc) 290W (Tc) Chassis Mount SOT-227
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
75mOhm @ 25.5A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
123 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
5590 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
290W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
31€ 24,18290€ 749,67
Unit Price without VAT:€ 24,18290
Unit Price with VAT:€ 29,50314