
APT34F60S/TR | |
|---|---|
DigiKey Part Number | 150-APT34F60S/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APT34F60S/TR |
Description | MOSFET N-CH 600V 36A D3PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 36A (Tc) 624W (Tc) Surface Mount D3PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 6640 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 624W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D3PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 9,83235 | € 3 932,94 |
| Unit Price without VAT: | € 9,83235 |
|---|---|
| Unit Price with VAT: | € 11,99547 |

