![Diode 1200 V 30A Through Hole TO-247 [B] Diode 1200 V 30A Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/100/952/460/278_TO-247-2_sml.jpg)
APT30DQ120BG | |
|---|---|
DigiKey Part Number | APT30DQ120BG-ND |
Manufacturer | |
Manufacturer Product Number | APT30DQ120BG |
Description | DIODE STD 1200V 30A TO247 [B] |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247 [B] |
Datasheet | Datasheet |
EDA/CAD Models | APT30DQ120BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 320 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 [B] | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 100 | € 1,09420 | € 109,42 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,63480 |

