HV96001 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM01030

DigiKey Part Number
150-ADM01030-ND
Manufacturer
Manufacturer Product Number
ADM01030
Description
EVAL BOARD FOR HV96001
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
HV96001 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
1 Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
-
Contents
Board(s)
Utilized IC / Part
HV96001
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 543,22000€ 543,22
Manufacturers Standard Package
Unit Price without VAT:€ 543,22000
Unit Price with VAT:€ 662,72840