
ADM00902 | |
|---|---|
DigiKey Part Number | 150-ADM00902-ND |
Manufacturer | |
Manufacturer Product Number | ADM00902 |
Description | EVAL BOARD FOR EMC2103-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EMC2103-4 - Thermal Management Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Thermal Management | |
Embedded | - | |
Utilized IC / Part | EMC2103-4 | |
Primary Attributes | Fan Control, Temperature Sensing | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 82,23500 | € 164,47 |
| Unit Price without VAT: | € 82,23500 |
|---|---|
| Unit Price with VAT: | € 100,32670 |

