MIC24046 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00810

DigiKey Part Number
ADM00810-ND
Manufacturer
Manufacturer Product Number
ADM00810
Description
EVAL BOARD FOR MIC24046
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MIC24046 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.7V, 0.8V, 0.9V, 1V, 1.2V, 1.5V, 1.8V, 2.5V or 3.3V
Current - Output
5A
Voltage - Input
4.5V ~ 19V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MIC24046
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2€ 62,99500€ 125,99
Unit Price without VAT:€ 62,99500
Unit Price with VAT:€ 76,85390