
ADM00561 | |
|---|---|
DigiKey Part Number | ADM00561-ND |
Manufacturer | |
Manufacturer Product Number | ADM00561 |
Description | EVAL BOARD FOR UCS81003 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCS81003 - * Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | * | |
Embedded | - | |
Utilized IC / Part | UCS81003 | |
Primary Attributes | USB Charging Port | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 141,01000 | € 141,01 |
| Unit Price without VAT: | € 141,01000 |
|---|---|
| Unit Price with VAT: | € 172,03220 |

