


AC164122 | |
|---|---|
DigiKey Part Number | AC164122-ND |
Manufacturer | |
Manufacturer Product Number | AC164122 |
Description | EVAL BOARD FOR PICKIT 1 PLUS |
Customer Reference | |
Detailed Description | PICkit™ 1 Plus PICtail™ SD/MMC Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Memory | |
Function | SD/MMC | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | PICkit™ 1 Plus | |
Primary Attributes | SPI to SD/MMC Memory Card Interface | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


