
2N7376 | |
|---|---|
DigiKey Part Number | 150-2N7376-ND |
Manufacturer | |
Manufacturer Product Number | 2N7376 |
Description | TRANS PNP 200V 5A TO-254AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 5 A 58 W Through Hole TO-254AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 200 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 58 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-254-3, TO-254AA | |
Supplier Device Package | TO-254AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 242,34640 | € 24 234,64 |
| Unit Price without VAT: | € 242,34640 |
|---|---|
| Unit Price with VAT: | € 295,66261 |

