
2N6756 | |
|---|---|
DigiKey Part Number | 150-2N6756-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2N6756 |
Description | MOSFET N-CH 100V 14A TO204AA |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Tc) 4W (Ta), 75W (Tc) Through Hole TO-204AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 210mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 4W (Ta), 75W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-204AA | |
Package / Case |

