
2N6352P | |
|---|---|
DigiKey Part Number | 150-2N6352P-ND |
Manufacturer | |
Manufacturer Product Number | 2N6352P |
Description | TRANS NPN DARL 80V 5A TO66 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 5 A 2 W Through Hole TO-66 (TO-213AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 10mA, 5A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 5A, 5V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-3 | |
Supplier Device Package | TO-66 (TO-213AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 32,24670 | € 3 224,67 |
| Unit Price without VAT: | € 32,24670 |
|---|---|
| Unit Price with VAT: | € 39,34097 |

