
2N6182 | |
|---|---|
DigiKey Part Number | 150-2N6182-ND |
Manufacturer | |
Manufacturer Product Number | 2N6182 |
Description | TRANS PNP 80V 10A TO-59 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 10 A 60 W Stud Mount TO-59 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 200µA, 2mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 60 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Stud Mount | |
Package / Case | TO-210AA, TO-59-4, Stud | |
Supplier Device Package | TO-59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 214,71170 | € 21 471,17 |
| Unit Price without VAT: | € 214,71170 |
|---|---|
| Unit Price with VAT: | € 261,94827 |

