2N4237 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 453
Unit Price: € 3,12000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 1 A 1 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4237

DigiKey Part Number
2N4237MS-ND
Manufacturer
Manufacturer Product Number
2N4237
Description
TRANS NPN 40V 1A TO-39
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 1 W Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 500mA, 1V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 30,42250€ 3 042,25
Unit Price without VAT:€ 30,42250
Unit Price with VAT:€ 37,11545