Bipolar (BJT) Transistor NPN 300 V 1 A 20 W Through Hole TO-66 (TO-213AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3739

DigiKey Part Number
2N3739-ND
Manufacturer
Manufacturer Product Number
2N3739
Description
TRANS NPN 300V 1A TO66
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 1 A 20 W Through Hole TO-66 (TO-213AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 25mA, 250mA
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 250mA, 10V
Power - Max
20 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-213AA, TO-66-2
Supplier Device Package
TO-66 (TO-213AA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 35,78000€ 35,78
100€ 33,22780€ 3 322,78
Manufacturers Standard Package
Unit Price without VAT:€ 35,78000
Unit Price with VAT:€ 43,65160