
2C2222A | |
|---|---|
DigiKey Part Number | 150-2C2222ATR-ND - Tape & Reel (TR) 150-2C2222ACT-ND - Cut Tape (CT) 150-2C2222ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2C2222A |
Description | TRANSISTOR SMALL-SIGNAL BJT |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V Surface Mount Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 556 | € 1,27369 | € 708,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 100 | € 1,27370 | € 127,37 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,67140 |

