
25LC512T-E/SN16KVAO | |
|---|---|
DigiKey Part Number | 150-25LC512T-E/SN16KVAOTR-ND - Tape & Reel (TR) 150-25LC512T-E/SN16KVAOCT-ND - Cut Tape (CT) 150-25LC512T-E/SN16KVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC512T-E/SN16KVAO |
Description | IC EEPROM 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,69000 | € 2,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | € 2,46301 | € 8 127,93 |
| Unit Price without VAT: | € 2,69000 |
|---|---|
| Unit Price with VAT: | € 3,28180 |

