24LC1026T-E/ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,50608
Datasheet

Similar


Microchip Technology
In Stock: 27 166
Unit Price: € 0,90000
Datasheet

Similar


onsemi
In Stock: 9 580
Unit Price: € 1,13000
Datasheet

Similar


onsemi
In Stock: 2 809
Unit Price: € 1,14000
Datasheet

Similar


onsemi
In Stock: 3 025
Unit Price: € 1,27000
Datasheet

Similar


STMicroelectronics
In Stock: 4 073
Unit Price: € 1,64000
Datasheet

Similar


STMicroelectronics
In Stock: 7 973
Unit Price: € 2,38000
Datasheet

Similar


STMicroelectronics
In Stock: 7 010
Unit Price: € 1,38000
Datasheet
EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC1026T-E/ST

DigiKey Part Number
24LC1026T-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC1026T-E/ST
Description
IC EEPROM 1MBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types