24C02C-I/MC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: € 0,39760
Datasheet

Similar


Microchip Technology
In Stock: 969
Unit Price: € 0,43000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,44579
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,44579
Datasheet

Similar


Microchip Technology
In Stock: 8 633
Unit Price: € 0,35000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,44579
Datasheet

Similar


onsemi
In Stock: 7 977
Unit Price: € 0,25000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 0,22000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 0,22000
Datasheet

Similar


STMicroelectronics
In Stock: 10 154
Unit Price: € 0,28000
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24C02C-I/MC

DigiKey Part Number
24C02C-I/MC-ND
Manufacturer
Manufacturer Product Number
24C02C-I/MC
Description
IC EEPROM 2KBIT I2C 400KHZ 8DFN
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-DFN (2x3)
EDA/CAD Models
24C02C-I/MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
1ms
Access Time
900 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types