1PMT5942BE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,64376
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,64376
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,55079
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,05685
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,55079
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,55079
Datasheet
Zener Diode 51 V 3 W ±5% Surface Mount DO-216AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT5942BE3/TR13

DigiKey Part Number
1PMT5942BE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT5942BE3/TR13
Description
DIODE ZENER 51V 3W DO216AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 3 W ±5% Surface Mount DO-216AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 38.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-216AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€ 0,55079€ 6 609,48
Manufacturers Standard Package
Unit Price without VAT:€ 0,55079
Unit Price with VAT:€ 0,67196