1PMT5940AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,64376
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,64376
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,64376
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,64376
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,55079
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,55079
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,05685
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,05685
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,55079
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,55079
Datasheet
Zener Diode 43 V 3 W ±10% Surface Mount DO-216AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT5940AE3/TR13

DigiKey Part Number
1PMT5940AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT5940AE3/TR13
Description
DIODE ZENER 43V 3W DO216AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 3 W ±10% Surface Mount DO-216AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
3 W
Impedance (Max) (Zzt)
53 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 32.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-216AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€ 0,55079€ 6 609,48
Manufacturers Standard Package
Unit Price without VAT:€ 0,55079
Unit Price with VAT:€ 0,67196