Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N991BUR-1 | |
|---|---|
DigiKey Part Number | 1N991BUR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N991BUR-1 |
Description | DIODE ZENER 180V 400MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 400 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 2200 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 137 V | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | € 2,87441 | € 560,51 |
| Unit Price without VAT: | € 2,87441 |
|---|---|
| Unit Price with VAT: | € 3,50678 |


