1N966BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,68679
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,82447
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,82447
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 7,22040
Zener Diode 16 V 500 mW ±5% Through Hole DO-7 (DO-204AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N966BE3

DigiKey Part Number
150-1N966BE3-ND
Manufacturer
Manufacturer Product Number
1N966BE3
Description
DIODE ZENER 16V 500MW DO7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Through Hole DO-7 (DO-204AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7 (DO-204AA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
417€ 1,68679€ 703,39
Unit Price without VAT:€ 1,68679
Unit Price with VAT:€ 2,05788