
1N8161 | |
|---|---|
DigiKey Part Number | 1N8161-ND |
Manufacturer | |
Manufacturer Product Number | 1N8161 |
Description | TVS DIODE 22VWM 37.4V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 37.4V Clamp 4.01A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.4V | |
Current - Peak Pulse (10/1000µs) | 4.01A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 18,49430 | € 1 849,43 |
| Unit Price without VAT: | € 18,49430 |
|---|---|
| Unit Price with VAT: | € 22,56305 |

