1N6368 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 197
Unit Price: € 16,96000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: € 19,15700
Datasheet

Similar


YAGEO
In Stock: 1 000
Unit Price: € 0,22000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,12418
Datasheet
21.4V Clamp 60A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6368

DigiKey Part Number
1N6368-ND
Manufacturer
Manufacturer Product Number
1N6368
Description
TVS DIODE 15VWM 21.4VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
21.4V Clamp 60A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
17.6V
Voltage - Clamping (Max) @ Ipp
21.4V
Current - Peak Pulse (10/1000µs)
60A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 16,26540€ 1 626,54
Unit Price without VAT:€ 16,26540
Unit Price with VAT:€ 19,84379