Zener Diode 27 V 500 mW ±5% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6334US/TR

DigiKey Part Number
150-1N6334US/TR-ND - Tape & Reel (TR)
150-1N6334US/TRCT-ND - Cut Tape (CT)
150-1N6334US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N6334US/TR
Description
DIODE ZENER 27V 500MW SQ-MELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
27 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
B, SQ-MELF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 12,82000€ 12,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 10,89580€ 1 089,58
Manufacturers Standard Package
Unit Price without VAT:€ 12,82000
Unit Price with VAT:€ 15,64040