1N6040 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 11 327
Unit Price: € 0,28000
Datasheet

Similar


YAGEO
In Stock: 1 670
Unit Price: € 0,22000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 11,29538
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 10,73061
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 700
Unit Price: € 0,59000
Datasheet
16.2V Clamp 93A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6040

DigiKey Part Number
1N6040MS-ND
Manufacturer
Manufacturer Product Number
1N6040
Description
TVS DIODE 8.5VWM 16.2VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
16.2V Clamp 93A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.9V
Voltage - Clamping (Max) @ Ipp
16.2V
Current - Peak Pulse (10/1000µs)
93A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 17,67670€ 1 767,67
Unit Price without VAT:€ 17,67670
Unit Price with VAT:€ 21,56557