Parametric Equivalent

1N5935A | |
|---|---|
DigiKey Part Number | 1N5935A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5935A |
Description | DIODE ZENER 27V 1.25W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.25 W ±10% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 20.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5935B | Microchip Technology | 0 | 1N5935BMS-ND | € 2,66502 | Parametric Equivalent |
| 1N5935C | Microchip Technology | 0 | 1N5935C-ND | € 5,30369 | Parametric Equivalent |
| 1N5935C-1 | Microchip Technology | 0 | 150-1N5935C-1-ND | € 5,30369 | Parametric Equivalent |
| 1N5935C-1/TR | Microchip Technology | 0 | 150-1N5935C-1/TR-ND | € 5,47513 | Parametric Equivalent |
| 1N5935D | Microchip Technology | 0 | 1N5935D-ND | € 7,29588 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 278 | € 2,99486 | € 832,57 |
| Unit Price without VAT: | € 2,99486 |
|---|---|
| Unit Price with VAT: | € 3,65373 |



