1N5930P/TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 6,11030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 15,74910
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 18,98500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 71
Unit Price: € 7,02000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 6,63520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 20,67170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 9,21701
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 23,59780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 29,48420
Datasheet
Zener Diode 16 V 1.5 W ±20% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5930P/TR12

DigiKey Part Number
1N5930P/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5930P/TR12
Description
DIODE ZENER 16V 1.5W DO204AL
Customer Reference
Detailed Description
Zener Diode 16 V 1.5 W ±20% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±20%
Power - Max
1.5 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types