1N5924BPE3/TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 17,77410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 22,21110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 7,93160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 7,93000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 25,14290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 26,83130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 33,54570
Datasheet
Zener Diode 9.1 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5924BPE3/TR12

DigiKey Part Number
1N5924BPE3/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5924BPE3/TR12
Description
DIODE ZENER 9.1V 1.5W DO204AL
Customer Reference
Detailed Description
Zener Diode 9.1 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types