Parametric Equivalent

1N5918BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N5918BUR-1/TR-ND - Tape & Reel (TR) 150-1N5918BUR-1/TRCT-ND - Cut Tape (CT) 150-1N5918BUR-1/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5918BUR-1/TR |
Description | DIODE ZENER 5.1V 1.25W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.25 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF, LL41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | € 4,05742 | € 945,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,69000 | € 3,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,34000 | € 3,34 |
| Unit Price without VAT: | € 3,34000 |
|---|---|
| Unit Price with VAT: | € 4,07480 |


