1N5534B/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 4,11366
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 4,24275
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 10,54240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 10,66280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 13,17590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 13,30500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 5,55086
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 5,66272
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 14,20850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 14,32040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 17,76280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 17,87470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 6,79877
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 6,92787
Datasheet
Zener Diode 14 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5534B/TR

DigiKey Part Number
150-1N5534B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5534B/TR
Description
DIODE ZENER 14V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
101 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
477€ 1,48885€ 710,18
Manufacturers Standard Package
Unit Price without VAT:€ 1,48885
Unit Price with VAT:€ 1,81640