1N5369B/TR8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


onsemi
In Stock: 3 550
Unit Price: € 0,34000
Datasheet

Upgrade


onsemi
In Stock: 32 156
Unit Price: € 0,22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,07136
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 891
Unit Price: € 0,46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28 485
Unit Price: € 0,11000
Datasheet
Zener Diode 51 V 5 W ±5% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5369B/TR8

DigiKey Part Number
1N5369B/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5369B/TR8
Description
DIODE ZENER 51V 5W T18
Customer Reference
Detailed Description
Zener Diode 51 V 5 W ±5% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
27 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 36.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
T-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.