1N4968 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 130
Unit Price: € 4,82000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 11,47180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 14,34630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 133
Unit Price: € 5,06000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 4,76770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 13,61470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 22,93500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 6,46311
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 16,55790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 16,66980
Datasheet
Zener Diode 27 V 5 W ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4968

DigiKey Part Number
1N4968-ND
Manufacturer
Manufacturer Product Number
1N4968
Description
DIODE ZENER 27V 5W AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 5 W ±5% Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137€ 5,15496€ 706,23
Unit Price without VAT:€ 5,15496
Unit Price with VAT:€ 6,28905