1N4966US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 17,56480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 21,97110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 6,86760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 10
Unit Price: € 416,01000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 15,24130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 24,05380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 7,16890
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 7,28070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 30,49980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 38,12480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 38,23660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 11,91930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 12,03130
Datasheet
Zener Diode 22 V 5 W ±5% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4966US

DigiKey Part Number
1N4966US-ND
Manufacturer
Manufacturer Product Number
1N4966US
Description
DIODE ZENER 22V 5W D5B
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
1N4966US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 16.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
103€ 10,23252€ 1 053,95
Unit Price without VAT:€ 10,23252
Unit Price with VAT:€ 12,48367