Parametric Equivalent

1N4766A-1 | |
|---|---|
DigiKey Part Number | 150-1N4766A-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4766A-1 |
Description | DIODE ZENER 9.1V 250MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 350 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 77,24810 | € 7 724,81 |
| Unit Price without VAT: | € 77,24810 |
|---|---|
| Unit Price with VAT: | € 94,24268 |


