Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4739UR/TR | |
|---|---|
DigiKey Part Number | 150-1N4739UR/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4739UR/TR |
Description | DIODE ZENER 9.1V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 7 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4739AUR | Microchip Technology | 0 | 1N4739AUR-ND | € 3,02342 | Parametric Equivalent |
| 1N4739AUR/TR | Microchip Technology | 0 | 150-1N4739AUR/TRCT-ND | € 2,86000 | Parametric Equivalent |
| 1N4739UR | Microchip Technology | 0 | 150-1N4739UR-ND | € 3,02342 | Parametric Equivalent |
| 1N4739UR-1 | Microchip Technology | 0 | 150-1N4739UR-1-ND | € 4,10978 | Parametric Equivalent |
| 1N4739UR-1/TR | Microchip Technology | 0 | 150-1N4739UR-1/TRCT-ND | € 2,86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | € 3,15430 | € 857,97 |
| Unit Price without VAT: | € 3,15430 |
|---|---|
| Unit Price with VAT: | € 3,84825 |



