1N4731UR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 3,88728
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 91
Unit Price: € 4,07000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 3,02342
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 3,18050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 3,02342
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 3,15430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 3,18050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 4,62022
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 4,77728
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 12,10680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 12,23770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 30,99350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 31,12440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 38,75490
Datasheet
Zener Diode 4.3 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4731UR-1/TR

DigiKey Part Number
150-1N4731UR-1/TR-ND - Tape & Reel (TR)
150-1N4731UR-1/TRCT-ND - Cut Tape (CT)
150-1N4731UR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4731UR-1/TR
Description
DIODE ZENER 4.3V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
EDA/CAD Models
1N4731UR-1/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF, LL41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
272€ 4,29301€ 1 167,70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,90000€ 3,90
Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,86000€ 2,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 2,86000
Unit Price with VAT:€ 3,48920