1N4465E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 13,20160

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 16,51500

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 5,56811
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 67,35920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 67,47960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 166,35460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 207,94780
Datasheet
Zener Diode 10 V 1.5 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4465E3

DigiKey Part Number
1N4465E3-ND
Manufacturer
Manufacturer Product Number
1N4465E3
Description
DIODE ZENER 10V 1.5W DO41
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.5 W ±5% Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
300 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130€ 5,43046€ 705,96
Unit Price without VAT:€ 5,43046
Unit Price with VAT:€ 6,62516