1N4128UR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 3,17000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 78,68460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 78,82280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 118,28940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 118,41000
Datasheet
Zener Diode 60 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4128UR-1

DigiKey Part Number
1N4128UR-1-ND
Manufacturer
Manufacturer Product Number
1N4128UR-1
Description
DIODE ZENER 60V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 60 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
400 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 45.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
249€ 2,57321€ 640,73
Unit Price without VAT:€ 2,57321
Unit Price with VAT:€ 3,13932