Image for 1N3644 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3644

DigiKey Part Number
1N3644MS-ND
Manufacturer
Manufacturer Product Number
1N3644
Description
DIODE STANDARDS AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode Through Hole S, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
5 V @ 250 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
S, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 11,81600€ 1 181,60
Unit Price without VAT:€ 11,81600
Unit Price with VAT:€ 14,41552