
1N3310B | |
|---|---|
DigiKey Part Number | 1N3310B-ND |
Manufacturer | |
Manufacturer Product Number | 1N3310B |
Description | DIODE ZENER 11V 50W DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 50 W ±5% Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 50 W | |
Impedance (Max) (Zzt) | 0.8 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 36,83390 | € 3 683,39 |
| Unit Price without VAT: | € 36,83390 |
|---|---|
| Unit Price with VAT: | € 44,93736 |


