1N3020B-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,75738
Datasheet

Similar


onsemi
In Stock: 25 274
Unit Price: € 0,22000
Datasheet

Similar


onsemi
In Stock: 3 831
Unit Price: € 0,24000
Datasheet

Similar


onsemi
In Stock: 88 142
Unit Price: € 0,24000
Datasheet
Zener Diode 10 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3020B-1

DigiKey Part Number
1N3020B-1-ND
Manufacturer
Manufacturer Product Number
1N3020B-1
Description
DIODE ZENER 10V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 7.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4740AGMicrochip Technology01N4740AG-ND€ 2,75738Similar
1N4740Aonsemi25 2741N4740A-ND€ 0,22000Similar
1N4740A-T50Aonsemi3 8311N4740A-T50ACT-ND€ 0,24000Similar
1N4740ATRonsemi88 1421N4740AFSCT-ND€ 0,24000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135€ 6,08259€ 821,15
Unit Price without VAT:€ 6,08259
Unit Price with VAT:€ 7,42076