11AA080T-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: € 0,31326
Datasheet
EEPROM Memory IC 8Kbit Single Wire 100 kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11AA080T-I/MS

DigiKey Part Number
11AA080T-I/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
11AA080T-I/MS
Description
IC EEPROM 8KBIT SGL WIRE 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit Single Wire 100 kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
11AA080T-I/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
Single Wire
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,31326€ 783,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,31326
Unit Price with VAT:€ 0,38218